PDP SEO Portlet

D38999/26WF11PD

Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26WF11PD
Secondary Manufacturer Part#: D38999/26WF11PD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
11Signal
Plug
19-11
Cable Mount
-65 to 200 °C
38.5 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$415.92054
10+
$293.17808
25+
$249.11928
50+
$247.83516
100+
$246.55104