PDP SEO Portlet

D38999/26WE35PA

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26WE35PA
Secondary Manufacturer Part#: D38999/26WE35PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Plug
17-35
Cable Mount
-65 to 200 °C
35.7 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  29.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.76062