PDP SEO Portlet

D38999/26WD35PC

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26WD35PC
Secondary Manufacturer Part#: D38999/26WD35PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Plug
15-35
Cable Mount
-65 to 200 °C
32.5 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  65.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$38.77
5+
$35.78
10+
$33.23
25+
$31.01
50+
$29.08
100+
$27.36