D38999/26WC35SA
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 22 Contacts
- RoHS 10 Compliant
- Tariff Charges
The D38999/26WC35SA from Souriau is MIL-DTL-38999 Series III Aluminium series plug with RFI shielding with 22 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 22Signal | ||
| Plug | ||
| 13-35 | ||
| Gold | ||
| 400 V | ||
| 5 A | ||
| 550 V | ||
| Cable Mount | ||
| 22 | ||
| 1 | ||
| 22 | ||
| -65 to 200 °C | ||
| 29.4 mm | ||
| 31.34 mm mm | ||
| 31.34 mm | ||
| D38999 | ||
| No | ||
| Crimp | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |