PDP SEO Portlet

D38999/26WB2PB

Conn MIL-DTL-38999 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26WB2PB
Secondary Manufacturer Part#: D38999/26WB2PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
2Signal
Plug
11-2
Cable Mount
-65 to 200 °C
25 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$399.54788
10+
$281.33458
25+
$213.89835
50+
$150.97286
100+
$57.675