PDP SEO Portlet

D38999/26WA35PB

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26WA35PB
Secondary Manufacturer Part#: D38999/26WA35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Plug
9-35
Cable Mount
-65 to 200 °C
21.8 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  24.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$24.25
5+
$22.38
10+
$20.79
25+
$19.4
50+
$18.19
100+
$17.12