PDP SEO Portlet

D38999/26SJ35PN

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26SJ35PN
Secondary Manufacturer Part#: D38999/26SJ35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
128Signal
Plug
25-35
Cable Mount
-65 to 200 °C
48 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$263.68
50+
$214.8631
100+
$211.82519
200+
$208.47565
400+
$204.21314