PDP SEO Portlet

D38999/26MH35HN

Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26MH35HN
Secondary Manufacturer Part#: D38999/26MH35HN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
100Signal
Plug
23-35
Cable Mount
-65 to 200 °C
44.9 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$379.58667
10+
$333.0873
20+
$331.37916
30+
$329.67102
40+
$327.96288