PDP SEO Portlet

D38999/26ME6PA

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26ME6PA
Secondary Manufacturer Part#: D38999/26ME6PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
6Signal
Plug
17-6
Cable Mount
-65 to 200 °C
35.7 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  96.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.67
5+
$51.38
10+
$47.71
25+
$44.53
50+
$41.75
100+
$39.29