PDP SEO Portlet

D38999/26ME26PB

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26ME26PB
Secondary Manufacturer Part#: D38999/26ME26PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
26Signal
Plug
17-26
Cable Mount
-65 to 175 °C
35.7 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$125.67123
50+
$107.3358
100+
$106.78536
150+
$106.23492
200+
$105.68448