PDP SEO Portlet

D38999/26MD35HN

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26MD35HN
Secondary Manufacturer Part#: D38999/26MD35HN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
37Signal
Plug
15-35
Cable Mount
-65 to 200 °C
32.5 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$365.06715
10+
$257.35616
25+
$195.79258
50+
$137.77719
100+
$112.3776