PDP SEO Portlet

D38999/26MC98PN

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26MC98PN
Secondary Manufacturer Part#: D38999/26MC98PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
10Signal
Plug
13-98
Cable Mount
-65 to 200 °C
29.4 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$40.78
5+
$37.65
10+
$34.96
25+
$32.63
50+
$30.59
100+
$28.79