PDP SEO Portlet

D38999/26KB99SN

Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26KB99SN
Secondary Manufacturer Part#: D38999/26KB99SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
7Signal
Plug
11-99
Cable Mount
-65 to 200 °C
25 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$59.49702
4+
$58.31
6+
$57.0605
10+
$55.811
20+
$54.5615