PDP SEO Portlet

D38999/26KA98SN

Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 3 Contacts

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26KA98SN
Secondary Manufacturer Part#: D38999/26KA98SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D38999/26KA98SN from Souriau is MIL-DTL-38999 Series III Stainless steel series plug with RFI shielding with 3 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.

  • Resistance to fluids, quick screw coupling with self locking mechanism
  • Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of = 5000Mohm (under 500VDC)
  • 100% scoop proof offering polarising options by angular positioning of keys
  • IP67 environmental protection
  • Durability of 500 mating cycles
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 500hour
  • Stainless steel body material with passivated finish
  • Copper alloy crimp socket contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
3Signal
Plug
9-98
Gold
600 V
7.5 A
850 V
Cable Mount
3
1
3
-65 to 200 °C
21.8 mm
31.34 mm mm
31.34 mm
D38999
No
Crimp
MIL-DTL-38999 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  715.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$36.2
5+
$33.42
10+
$31.03
25+
$28.96
50+
$27.15
100+
$25.55