PDP SEO Portlet

D38999/26JJ35PB

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26JJ35PB
Secondary Manufacturer Part#: D38999/26JJ35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
128Signal
Plug
25-35
Cable Mount
-65 to 200 °C
48 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  94.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$84.87
5+
$78.34
10+
$72.74
25+
$67.89
50+
$63.65
100+
$59.91