PDP SEO Portlet

D38999/26JD19PN

Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26JD19PN
Secondary Manufacturer Part#: D38999/26JD19PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
19Signal
Plug
15-19
Cable Mount
-65 to 200 °C
32.5 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$46.42
5+
$42.85
10+
$39.79
25+
$37.13
50+
$34.81
100+
$32.76