PDP SEO Portlet

D38999/26GG35SC

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26GG35SC
Secondary Manufacturer Part#: D38999/26GG35SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
79Signal
Plug
21-35
Gold
Cable Mount
41.7 mm
41.7 x 31.34
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$919.12923
10+
$784.953
25+
$780.9276
50+
$776.9022
100+
$772.8768