PDP SEO Portlet

D38999/26GG35PB

Conn MIL-DTL-38999 Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26GG35PB
Secondary Manufacturer Part#: D38999/26GG35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
79Signal
Plug
21-35
Gold
Cable Mount
41.7 mm
41.7 x 31.34
31.34 mm
0
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
3+
$715.93369
10+
$504.12703
25+
$383.3639
50+
$269.34204
100+
$263.0125