PDP SEO Portlet

D38999/26GF35PB

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26GF35PB
Secondary Manufacturer Part#: D38999/26GF35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
66Signal
Plug
19-35
Cable Mount
-65 to 200 °C
38.5 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$620.37333
10+
$544.37825
25+
$541.58657
50+
$538.79489
100+
$536.0032