PDP SEO Portlet

D38999/26GD18PN

Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26GD18PN
Secondary Manufacturer Part#: D38999/26GD18PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
18Signal
Plug
15-18
Cable Mount
-65 to 200 °C
32.5 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$489.38211
10+
$344.59333
25+
$261.99895
50+
$182.8981
100+
$178.6