PDP SEO Portlet

D38999/26GC35PN

Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26GC35PN
Secondary Manufacturer Part#: D38999/26GC35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
22Signal
Plug
13-35
Cable Mount
-65 to 200 °C
29.4 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  30.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$170.72
5+
$157.58
10+
$146.33
25+
$136.57
50+
$128.04