PDP SEO Portlet

D38999/26FJ35SB

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26FJ35SB
Secondary Manufacturer Part#: D38999/26FJ35SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
128Signal
Plug
25-35
Cable Mount
-65 to 200 °C
48 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536.69.40.20
Schedule B: 7616106000
In Stock :  30.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.07147