D38999/26FH55SN
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 55Signal | ||
| Plug | ||
| 23-55 | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| 44.9 mm | ||
| 31.34 mm | ||
| 31.34 mm | ||
| No | ||
| Crimp | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 7616107030 | 
| Schedule B: | 7616106000 | 
