PDP SEO Portlet

D38999/26FG16SC

Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26FG16SC
Secondary Manufacturer Part#: D38999/26FG16SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
16Signal
Plug
21-16
Cable Mount
-65 to 200 °C
41.7 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$491.68998
10+
$346.57534
25+
$263.64733
50+
$187.69799
100+
$93.312