PDP SEO Portlet

D38999/26FG11PE

Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26FG11PE
Secondary Manufacturer Part#: D38999/26FG11PE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
11Signal
Plug
21-11
Cable Mount
-65 to 200 °C
41.7 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$512.29715
5+
$501.63014
8+
$490.67399
20+
$347.98046
30+
$266.60598