PDP SEO Portlet

D38999/26FF32PN

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26FF32PN
Secondary Manufacturer Part#: D38999/26FF32PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
32Signal
Plug
19-32
Cable Mount
-65 to 200 °C
38.5 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  18.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$47.9
5+
$44.22
10+
$41.06
25+
$38.32
50+
$35.93
100+
$33.81