PDP SEO Portlet

D38999/26FE6PE

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26FE6PE
Secondary Manufacturer Part#: D38999/26FE6PE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
6Signal
Plug
17-6
Cable Mount
-65 to 200 °C
35.7 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$458.11416
10+
$322.9452
25+
$245.71888
50+
$176.70275
100+
$69.92198