PDP SEO Portlet

D38999/26FD5PC

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26FD5PC
Secondary Manufacturer Part#: D38999/26FD5PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Plug
15-5
Cable Mount
-65 to 200 °C
32.5 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$342.23559
10+
$241.26027
25+
$183.53209
50+
$131.3094
100+
$51.3264