PDP SEO Portlet

D38999/26FD19SA

Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26FD19SA
Secondary Manufacturer Part#: D38999/26FD19SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
19Signal
Plug
15-19
Cable Mount
-65 to 200 °C
32.5 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$353.31075
10+
$252.1992
25+
$192.7951
50+
$135.765
100+
$51.12835