D38999/26FD15SD
Conn MIL-DTL-38999 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Plug | ||
| 15-15 | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| 32.5 mm | ||
| 31.34 mm | ||
| 31.34 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |