D38999/26FC98PN
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 10 Contacts, Crimp Pin, Threaded, 13-98
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular, MIL Spec Circular Connectors
Avnet Manufacturer Part #: D38999/26FC98PN
Secondary Manufacturer Part#: 95J9426
- RoHS 10 Compliant
- Tariff Charges
The D38999/26FC98PN from Souriau is MIL-DTL-38999 Series III Aluminium series plug with RFI shielding with 10 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, quick screw coupling with self locking mechanism
- Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of = 5000Mohm (under 500VDC)
- 100% scoop proof offering polarising options by angular positioning of keys
- IP67 environmental protection
- Durability of 500 mating cycles
- Operating temperature range from -65°C to +200°C
- Salt spray exposure of 48hour
- Aluminium alloy body material with nickel plating
- Copper alloy crimp pin contacts with gold plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 13-98 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |