PDP SEO Portlet

D38999/26FB98PN

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26FB98PN
Secondary Manufacturer Part#: D38999/26FB98PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Plug
11-98
Cable Mount
-65 to 200 °C
25 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.38
5+
$26.2
10+
$24.33
25+
$22.71
50+
$21.29
100+
$20.04