PDP SEO Portlet

D38999/26FB5PN

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26FB5PN
Secondary Manufacturer Part#: D38999/26FB5PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
5Signal
Plug
11-5
Cable Mount
-65 to 200 °C
25 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  70.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.67
5+
$28.31
10+
$26.29
25+
$24.53
50+
$23.0
100+
$21.65