PDP SEO Portlet

D38999/26FB35SE

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26FB35SE
Secondary Manufacturer Part#: D38999/26FB35SE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
13Signal
Plug
11-35
Cable Mount
-65 to 200 °C
25 mm
31.34 mm
31.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$372.88752
10+
$262.89041
25+
$200.0
50+
$144.54857
100+
$57.86736