PDP SEO Portlet

D38999/26FB35SA

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/26FB35SA
Secondary Manufacturer Part#: 95J9418
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D38999/26FB35SA from Souriau is MIL-DTL-38999 Series III Aluminium series plug with RFI shielding with 13 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.

  • Resistance to fluids, quick screw coupling with self locking mechanism
  • Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of = 5000Mohm (under 500VDC)
  • 100% scoop proof offering polarising options by angular positioning of keys
  • IP67 environmental protection
  • Durability of 500 mating cycles
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with nickel plating
  • Copper alloy crimp socket contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value
Gold
11-35

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$198.08