D38999/26FA98SA
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Plug | ||
| 9-98 | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| 21.8 mm | ||
| 31.34 mm | ||
| 31.34 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |