PDP SEO Portlet

D38999/25YA98PN

Circular Connector, MIL-DTL-38999 Series III, Solder Mount Receptacle, 3 Contacts, Solder Pin, 9-98

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/25YA98PN
Secondary Manufacturer Part#: D38999/25YA98PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D38999/25YA98PN is a MIL-DTL-38999 series III hermetic circular connector. It offers the highest performance capabilities for both general duty and severe environment applications meeting or exceeding MIL-DTL-38999 series III requirements. Originally designed for the harshest of environments and most demanding of applications. The recessed pins in this 100% scoop-proof connector minimize potential contact damage. The improved interfacial seal design helps prevent electrolytic erosion of contacts.

  • EMI shielding, contact protection, moisture resistance
  • Corrosion resistance, lockwiring eliminated
  • Quick coupling, completely mates and self-locks in a 360° turn of the coupling nut
  • Hermetic- air leakage limited to 1 X 10-7cm³ per second
  • Operates under severe high temperature vibration, through 200°C
  • Solder mount receptacle circular connector shell style
  • 3 contacts, threaded coupling
  • Passivated stainless steel connector body
  • Gold ferrous alloy contact

Technical Attributes

Find Similar Parts

Description Value
Gold
9-98

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$65.73333
50+
$59.72621
250+
$55.7265
500+
$55.43925
1000+
$55.152