D38999/24WJ29PB
Conn MIL-DTL-38999 Circular PIN 29 POS Crimp ST Jam Nut 29 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 29Signal | ||
| Receptacle | ||
| 25-29 | ||
| Jam Nut | ||
| -65 to 200 °C | ||
| 55.58 mm | ||
| 59 mm | ||
| 31.9 x 55.58 x 55.58 mm | ||
| 55.58 mm | ||
| 31.9 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |