PDP SEO Portlet

D38999/24WH55SN

Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24WH55SN
Secondary Manufacturer Part#: D38999/24WH55SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
55Signal
Receptacle
23-55
Jam Nut
-65 to 200 °C
52.37 mm
55.85 mm
31.9 x 52.37 x 52.37 mm
52.37 mm
31.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$511.56967
10+
$360.67123
25+
$274.35348
50+
$193.05702
100+
$190.19506