D38999/24WH55SA
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Gold | ||
| 55Signal | ||
| Receptacle | ||
| 23-55 | ||
| Jam Nut | ||
| -65 to 200 °C | ||
| 52.37 mm | ||
| 55.85 mm | ||
| 31.9 x 52.37 x 52.37 mm | ||
| 52.37 mm | ||
| 31.9 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |