PDP SEO Portlet

D38999/24WH21SD

Conn MIL-DTL-38999 Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24WH21SD
Secondary Manufacturer Part#: D38999/24WH21SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
21Signal
Receptacle
23-21
Jam Nut
-65 to 200 °C
52.37 mm
55.85 mm
31.9 x 52.37 x 52.37 mm
52.37 mm
31.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$460.63234
10+
$350.79452
25+
$248.06378
50+
$117.6142
100+
$117.0048