PDP SEO Portlet

D38999/24WG16SN

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24WG16SN
Secondary Manufacturer Part#: 30W0451
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
16Signal
Receptacle
21-16
Jam Nut
-65 to 200 °C
49.23 mm
52.65 mm
31.9 x 49.23 x 49.23 mm
49.23 mm
31.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$327.9
5+
$316.51
10+
$305.11
25+
$259.18