PDP SEO Portlet

D38999/24WF32AN

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24WF32AN
Secondary Manufacturer Part#: D38999/24WF32AN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D38999/24WF32AN from Deutsch is MIL-DTL-38999 Series III jam nut receptacle with 32 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.

  • Resistance to fluids, quick screw coupling with self locking mechanism
  • Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of = 5000Mohm (under 500VDC)
  • 100% scoop proof offering polarising options by angular positioning of keys
  • IP67 environmental protection
  • Durability of 500 mating cycles
  • Operating temperature range from -65°C to +175°C
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab cadmium plating
  • Copper alloy crimp pin contacts with gold plating (less pin contact or with specific contacts)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$434.12143
10+
$306.0
25+
$232.78842
50+
$163.79356
100+
$61.31339