D38999/24WD5PN
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 5Signal | ||
| Receptacle | ||
| 15-5 | ||
| Jam Nut | ||
| -65 to 200 °C | ||
| 38.1 mm | ||
| 41.55 mm | ||
| 31.9 x 38.1 x 38.1 mm | ||
| 38.1 mm | ||
| 31.9 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616107030 |
| Schedule B: | 7616106000 |