PDP SEO Portlet

D38999/24WC35PC

Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24WC35PC
Secondary Manufacturer Part#: D38999/24WC35PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
22Signal
Receptacle
13-35
Jam Nut
-65 to 200 °C
34.93 mm
38.38 mm
31.9 x 34.93 x 34.93 mm
34.93 mm
31.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$391.77392
10+
$276.17808
25+
$210.17017
50+
$150.0264
100+
$58.3225