PDP SEO Portlet

D38999/24WB35PB

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24WB35PB
Secondary Manufacturer Part#: D38999/24WB35PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
13Signal
Receptacle
11-35
Jam Nut
-65 to 200 °C
31.75 mm
35.2 mm
31.72 x 31.75 x 31.75 mm
31.75 mm
31.72 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$327.93533
10+
$230.8723
25+
$175.55672
50+
$122.54224
100+
$45.475