PDP SEO Portlet

D38999/24WA35SA

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24WA35SA
Secondary Manufacturer Part#: D38999/24WA35SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
6Signal
Receptacle
9-35
Jam Nut
-65 to 200 °C
26.97 mm
30.45 mm
31.72 x 26.97 x 26.97 mm
26.97 mm
31.72 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  88.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.15
5+
$19.52
10+
$18.13
25+
$16.92
50+
$15.86
100+
$14.93