PDP SEO Portlet

D38999/24MF11SN

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24MF11SN
Secondary Manufacturer Part#: D38999/24MF11SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
11Signal
Receptacle
19-11
Jam Nut
-65 to 200 °C
46.02 mm
49.5 mm
31.9 x 46.02 x 46.02 mm
46.02 mm
31.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$352.58667
50+
$275.8279
100+
$226.59383
200+
$223.01075
400+
$218.45105