PDP SEO Portlet

D38999/24KD19PN

Conn MIL-DTL-38999 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24KD19PN
Secondary Manufacturer Part#: D38999/24KD19PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
19Signal
Receptacle
15-19
Jam Nut
-65 to 200 °C
38.1 mm
41.55 mm
31.9 x 38.1 x 38.1 mm
38.1 mm
31.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: