PDP SEO Portlet

D38999/24KA98PA

Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: D38999/24KA98PA
Secondary Manufacturer Part#: D38999/24KA98PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
3Signal
Receptacle
9-98
Jam Nut
-65 to 200 °C
26.97 mm
30.45 mm
31.72 x 26.97 x 26.97 mm
26.97 mm
31.72 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$82.42865
50+
$68.39625
100+
$68.0455
200+
$67.69475
400+
$67.344